NXP Semiconductors LH7A400N0F076B5

32-BIT Flash 250 Mhz Risc Microcontroller PBGA256
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LH7A400N0F076B5.

IHS

Datasheet63 pages20 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-09-30
LTD Date2013-12-31

Descriptions

Descriptions of NXP Semiconductors LH7A400N0F076B5 provided by its distributors.

32-BIT FLASH 250 MHz RISC MICROCONTROLLER PBGA256
SoC, CMOS, PBGA256
LH7A400N0F076B5 NXP
MCU ARM9, LCD CTRL, SMD, LFBGA-256; Core Size:32bit; No. of I/O's:60; RAM Memory Size:80KB; CPU Speed:250MHz; Oscillator Type:External; No. of Timers:3; Peripherals:DMA, RTC; No. of PWM Channels:4; Digital IC Case Style:LFBGA; Supply Voltage Range:1.71V to 2.2V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:256; SVHC:No SVHC (20-Jun-2011); Clock Frequency:250MHz; Interface:SPI, UART; Interface Type:SPI, UART, USB; Logic Function Number:7A400; No. of I/O's:60; Package / Case:LFBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH7A400-N0F076B5