NXP Semiconductors KWIKSTIK-K40

MK40X256VLQ100 Microcontroller Development Kit 100MHz CPU 64KB RAM 256KB Flash Windows 7 OS
$ 47.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KWIKSTIK-K40.

Future Electronics

Datasheet19 pages15 years ago
Datasheet1 page15 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors KWIKSTIK-K40 provided by its distributors.

MK40X256VLQ100 Microcontroller Development Kit 100MHz CPU 64KB RAM 256KB Flash Windows 7 OS
Kinetis KwikStik ultra-low-cost all-in-one development tool for Kinetis K40; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex - M4; Silicon Core Number:MK; Silicon Family Name:Kinetis - K40 ;RoHS Compliant: Yes
KIT, DEV, KINETIS KWIKSTIK, K40; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK; Silicon Family Name:Kinetis - K40; Kit Contents:Board Assembly, Flexible Silicone Enclosure, 3ft USB Cable, Getting Started DVD, Quick Start Guide; Features:K40X256 MCU, 306 seg LCD, Cap Touch interface, J-Link USB Prog, Li Recharge Battery; SVHC:No SVHC (20-Jun-2011); Kit Features:On Board JLink USB Programmer, Micro SD Card Slot, LCD Display, Capacitive Touch Sensing Interface; MCU Supported Families:K10, K20, K30; Tool / Board Applications:MCU Evaluation / Development

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP