NXP Semiconductors KIT34676EPEVBE

Evaluation Kit - MC34676, Dual 28V Input Voltage Charger with Linear Regulator
$ 69.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors KIT34676EPEVBE.

Newark

Datasheet14 pages21 years ago

_legacy Avnet

Descriptions

Descriptions of NXP Semiconductors KIT34676EPEVBE provided by its distributors.

Evaluation Kit - MC34676, Dual 28V Input Voltage Charger with Linear Regulator
Dual 28V input voltage single cell Li-Ion battery charger; Kit Contents:Board, CD; Peak Reflow Compatible (260 C):Yes; Supported Devices:MC34676; Tool / Board Applications:Power Management-Battery Management ;RoHS Compliant: Yes
EVAL BOARD, MC34676 BATTERY CHARGER; Silicon Manufacturer:Freescale; Silicon Core Number:MC34676; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Kit Contents:Eval Board MC34676, CD-ROM Containing User Guide, Schematic & Software; SVHC:No SVHC (20-Jun-2013); MSL:MSL 2 - 1 year

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • KIT34676EPEVBE.