| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | JN5189HN/001Z | 4,964 | 77 | |||||||||
| Rochester Electronics | JN5189HN/001Z | 120,964 | 7h | |||||||||
| UnikeyIC | JN5189HN/001Z | 1,000 | 1K | Tape & Reel | 8h | |||||||
| DigiKey | 568-JN5189HN/001ZCT-ND | 998 | 1 | Cut Tape | ||||||||
| Flip Electronics | JN5189HN/001Z | 1,830 | 7d |
Download datasheets and manufacturer documentation for NXP Semiconductors JN5189HN/001Z.
Download NXP Semiconductors JN5189HN/001Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors JN5189HN/001Z provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors JN5189HN/001Z.