NXP Semiconductors HTMS8301FTB/AF

; Frequency Range: 100kHz to 150kHz; RFID IC Type: Reader; Series: HITAG µ; Supply Voltage Range: 4V to 6V; No. of...
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellHTMS8301FTB/AF01
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HTMS8301FTB/AF.

IHS

Datasheet44 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2010-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Descriptions

Descriptions of NXP Semiconductors HTMS8301FTB/AF provided by its distributors.

; Frequency Range:100kHz to 150kHz; RFID IC Type:Reader; Series:HITAG µ; Supply Voltage Range:4V to 6V; No. of Pins:4; MSL:MSL 1 - Unlimited
LF TAG IC, ISO18000, 280PF, SOT1122
SPECIALTY TELECOM CIRCUIT PBCC3
LF TAG IC, ISO18000, 280PF, SOT1122; Frequency Min: 100kHz; Frequency Max: 150kHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: SON; No. of Pins: 3Pins; Supply Voltage Min: 4V; Supply Vol

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS8301FTBAF