NXP Semiconductors HTMS1301FTK/AF

Specialty Telecom Circuit PBCC2
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellHTMS1301FTK/AF01
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HTMS1301FTK/AF.

IHS

Datasheet44 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2010-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HTMS1301FTK/AF provided by its distributors.

SPECIALTY TELECOM CIRCUIT PBCC2
LF TAG IC, ISO18000, 210PF, HVSON2; Frequency Min: 100kHz; Frequency Max: 150kHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: HVSON; No. of Pins: 2Pins; Supply Voltage Min: 4V; Supply Vo
LF TAG IC, ISO18000, 210PF, HVSON2; RFID IC Type:Read / Write; Series:Hitag µ; Supply Voltage Range:4V to 6V; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS1301FTKAF