NXP Semiconductors HEF4585BT,652

Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4585BT,652.

Newark

Datasheet0 pages0 years ago

NXP Semiconductors

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Descriptions

Descriptions of NXP Semiconductors HEF4585BT,652 provided by its distributors.

Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDSO16
RoHS Compliant 2015 Cut Tape (Type) Comparator
COMPARATOR, MAGNITUDE, 4CH, SOIC-16
Magnitude Comparator 4-Bit 16-Pin SO Bulk
IC COMPARATOR MAGNITUDE 16SOIC
COMPARATOR, MAGNITUDE, 4CH, SOIC-16; Logic Family / Base Number: HEF4585; Comparator Type: Magnitude; No. of Channels: 4Channels; No. of Bits: 4bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Vo

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP