NXP Semiconductors HEF4585BP,652

IC COMPARATOR MAGNITUDE 4B 16DIP / Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Bulk
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4585BP,652.

IHS

Datasheet0 pages0 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF4585BP,652 provided by its distributors.

IC COMPARATOR MAGNITUDE 4B 16DIP / Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Bulk
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDIP16
4 Bit Magnitude Comparator, Dip-16
IC, 4BIT MAGNITUDE COMPARATOR, DIP-16; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; No. of Bits:4 bit

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4585BP 652
  • HEF4585BP-652
  • HEF4585BP652