NXP Semiconductors HEF4541BP,652

Programmable Timer Single -40C 85C 14-Pin PDIP Bulk
$ 1.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4541BP,652.

IHS

Datasheet17 pages16 years ago

SHENGYU ELECTRONICS

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors HEF4541BP,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF4541BP,652 provided by its distributors.

Programmable Timer Single -40C 85C 14-Pin PDIP Bulk
Programmable Timer, 1 Timer(s), CMOS, PDIP14
Programmable Timer Obsolete 14-DIP (0.300 7.62mm) Through Hole Programmable Timer IC -40C~85C 4.5V~15.5V 3 (168Hours) 500muA
IC OSC PROG TIMER 36MHZ 14-DIP
IC, PROG TIMER, SINGLE, 100KHZ 15V DIP14; Operating Mode:-; No. of Timers:1; Frequency:90kHz; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:14; Clock External Input:Yes; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4541BP 652
  • HEF4541BP-652
  • HEF4541BP652