NXP Semiconductors HEF4520BP,652

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4520BP,652.

IHS

Datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Descriptions

Descriptions of NXP Semiconductors HEF4520BP,652 provided by its distributors.

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP16
Counter Dual 4-Bit Binary UP 16-Pin PDIP Bulk
IC BINARY COUNTER DL 4BIT 16DIP
IC, BINARY COUNTER, DUAL, DIP-16; Counter Type:Binary; Clock Frequency:40MHz; Count Maximum:15; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package / Case:16-DIP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4520BP 652
  • HEF4520BP-652
  • HEF4520BP652