NXP Semiconductors HEF4518BP

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Up Decade Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4518BP.

IHS

Datasheet7 pages27 years ago

element14 APAC

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4518BP provided by its distributors.

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDIP16
Decade Counter, Synchronous, Up Direction, CMOS, PDIP16
IC, 4000 LOCMOS LOGIC; Logic Family / Base Number: HEF4518; Counter Type: BCD; Clock Frequency: 40MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic IC
IC, 4000 LOCMOS LOGIC; Logic IC Function:Dual BCD Counter; Logic IC Family:4000 CMOS; Logic IC Base Number:4518; Max Clock Frequency:40MHz; Count, Max:16; Counter Function:Dual BCD Counter; Min Supply Voltage:3V; Max Supply ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP