NXP Semiconductors HEF4072BP

4000/14000/40000 Series Dual 4-INPUT Or Gate PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4072BP.

element14 APAC

Datasheet3 pages27 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-05-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF4072BP provided by its distributors.

4000/14000/40000 SERIES DUAL 4-INPUT OR GATE PDIP14
OR Gate 2-Element 4-IN CMOS 14-Pin PDIP Bulk
Ic, 4000 Locmos, 4072, Dip14, 15V
IC, 4000 LOCMOS, 4072, DIP14, 15V; Logic Family / Base Number: HEF4072; Logic Type: OR; Output Current: 2.4mA; No. of Inputs: 4; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Lo

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF 4072BP