NXP Semiconductors HEF4040BP,652

4000/14000/40000 Series Asyn Negative Edge Triggered 12-BIT Up Binary Counter PDIP16
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4040BP,652.

IHS

Datasheet0 pages0 years ago

Future Electronics

HQonline

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4040BP,652 provided by its distributors.

4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER PDIP16
Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Bulk
IC 12-STAGE BINARY RIPPLE COUNTER, DIP-16; Counter Type:Binary Ripple; Clock Frequency:50MHz; Count Maximum:4095; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Max:85°C;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4040BP 652
  • HEF4040BP-652
  • HEF4040BP652