| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | GTL2002GM,125 | 2,056 | 842 | |||||||||
| Rochester Electronics | GTL2002GM,125 | 2,056 | 13h | |||||||||
| UnikeyIC | GTL2002GM,125 | 1,945 | 418 | Cut Tape | 11h | |||||||
| Win Source | WS-GTL2002GM,125 | 20 | 13 | 14h | ||||||||
| Worldway Electronics | GTL2002GM,125 | 9,432 | 7 | Bulk | 13h |
Download datasheets and manufacturer documentation for NXP Semiconductors GTL2002GM,125.
Download NXP Semiconductors GTL2002GM,125 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of NXP Semiconductors GTL2002GM,125 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors GTL2002GM,125.