| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | FXTH870912DT1 | 14,000 | 60 | |||||||||
| Rochester Electronics | FXTH870912DT1 | 15,582 | 9h | |||||||||
| UnikeyIC | FXTH870912DT1 | 14,741 | 24 | Tape & Reel | 7h | |||||||
| Newark | FXTH870912DT1 | 0 | 2K | |||||||||
| Avnet | FXTH870912DT1 | 0 | 2K | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors FXTH870912DT1.
Download NXP Semiconductors FXTH870912DT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors FXTH870912DT1.