| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | FXLS8974CFR3 | 0 | 1 | Cut Tape | ||||||||
| Avnet | FXLS8974CFR3 | 0 | 3K | 1d | ||||||||
| Arrow Electronics | FXLS8974CFR3 | 0 | 3K | |||||||||
| Farnell | FXLS8974CFR3 | 0 | 1 | Cut Tape | 5h | |||||||
| Weyland Electronics Group Pte. Ltd. | FXLS8974CFR3 | 4,133 | 1 | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors FXLS8974CFR3.
Download NXP Semiconductors FXLS8974CFR3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors FXLS8974CFR3 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors FXLS8974CFR3.