NXP Semiconductors FS32K148UJT0VLQT

MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 144-Pin LQFP Tray
$ 10.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K148UJT0VLQT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+56.17%

CAD Models

Download NXP Semiconductors FS32K148UJT0VLQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K148UJT0VLQT provided by its distributors.

MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 112MHz, CMOS, PQFP144
Automotive 32-bit Microcontroller ARM Cortex 2 Mb Flash Memory 112 MHz 5.5 V -40 to 105°C 144-Pin LQFP Tray
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 2MB (2M x 8) FLASH 144-LQ
S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, CAN FD, FlexIO,CSEc security,ethernet,LQFP144-S32K MCUs for General Purpose
NXP Semiconductors SCT
MCU, AEC-Q100, 32BIT, 112MHZ, LQFP; Product Range: S32 Family S32K1xx Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 112MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS32K148UJT0VLQT.