NXP Semiconductors FS32K148UAT0VLQT

MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 144-Pin LQFP Tray
$ 9.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K148UAT0VLQT.

IHS

Datasheet100 pages6 years ago

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
-27.89%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K148UAT0VLQT provided by its distributors.

MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 112MHz, CMOS, PQFP144
NXP - FS32K148UAT0VLQT - MCU, AEC-Q100, 32BIT, 112MHZ, LQFP
Microcontrollers (MCU); FS32K148UAT0VLQT; NXP SEMICONDUCTORS; 256 kB
IC MCU 32BIT 2MB FLASH 144LQFP
Mcu, Aec-Q100, 32Bit, 112Mhz, Lqfp; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:112Mhz; Program Memory Size:2Mb; Ram Memory Size:256Kb; No. Of Pins:144Pins; Mcu Rohs Compliant: Yes |NXP Semiconductors FS32K148UAT0VLQT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP