NXP Semiconductors FS32K146UAT0VMHT

MCU 32-Bit FS32K146 ARM Cortex M4F RISC 1MB Flash 3.3V/5V 100-Pin MAPBGA Tray
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K146UAT0VMHT.

IHS

Datasheet100 pages6 years ago

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors FS32K146UAT0VMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K146UAT0VMHT provided by its distributors.

MCU 32-Bit FS32K146 ARM Cortex M4F RISC 1MB Flash 3.3V/5V 100-Pin MAPBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 112MHz, CMOS, PBGA100
S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General Purpose
NXP Semiconductors SCT
IC MCU 32BIT 1MB FLASH 100MAPBGA
Mcu, 32Bit, 112Mhz, Mapbga-100; Product Range:S32 Family S32K1Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:112Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins; No. Of I/O S:-Rohs Compliant: Yes |NXP Semiconductors FS32K146UAT0VMHT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS32K146UAT0VMHT.