NXP Semiconductors FS32K146HAT0MLQT

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
$ 6.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K146HAT0MLQT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Augswan

LCSC

Inventory History

3 month trend:
+79.79%

CAD Models

Download NXP Semiconductors FS32K146HAT0MLQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K146HAT0MLQT provided by its distributors.

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP144
IC 32 BIT Microcontroller, 1MB FLASH In a144 pin LQFP package
S32K146 Arm Cortex-M4F, 80 Mhz, 1 Mb Flash, Can Fd, Flexio, Csec Security, Lqfp144 - S32K Mcus For General-Purpose/ Tray Rohs Compliant: Yes |NXP Semiconductors FS32K146HAT0MLQT
MCU, AEC-Q100, 32BIT, 80MHZ, LQFP; Product Range: S32 Family S32K1xx Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP