| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | FS32K146HAT0MLQR | 1,500 | 21h | |||||||||
| UnikeyIC | FS32K146HAT0MLQR | 500 | 500 | Tape & Reel | 20h | |||||||
| Verical | FS32K146HAT0MLQR | 1,500 | 48 | |||||||||
| Newark | FS32K146HAT0MLQR | 0 | 500 | Cut Tape | ||||||||
| Avnet | FS32K146HAT0MLQR | 0 | 1K | 23h |
Download datasheets and manufacturer documentation for NXP Semiconductors FS32K146HAT0MLQR.
Download NXP Semiconductors FS32K146HAT0MLQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors FS32K146HAT0MLQR provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors FS32K146HAT0MLQR.