NXP Semiconductors FS32K144HAT0MMHT

MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LBGA Tray
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K144HAT0MMHT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Augswan

LCSC

Inventory History

3 month trend:
+39.17%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K144HAT0MMHT provided by its distributors.

MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PBGA100
S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General Purpose
NXP Semiconductors SCT
Microcontrollers (MCU); FS32K144HAT0MMHT; NXP SEMICONDUCTORS; 64 kB
512KB 2.7V~5.5V ARM-MSeries 64KB 80MHz FLASH 89 MAPBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32B 512KB FLASH 100MAPBGA
Mcu, Aec-Q100, 32Bit, 80Mhz, Mapbga; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcurohs Compliant: Yes |NXP Semiconductors FS32K144HAT0MMHT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP