NXP Semiconductors FS32K144HAT0MLHT

MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive 64-Pin QFP Tray
$ 4.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K144HAT0MLHT.

IHS

Datasheet100 pages6 years ago

Future Electronics

Upverter

ODG (Origin Data Global)

Augswan

Inventory History

3 month trend:
+6.71%

CAD Models

Download NXP Semiconductors FS32K144HAT0MLHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K144HAT0MLHT provided by its distributors.

MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive 64-Pin QFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
ARM MCU, S32 Family S32K1xx Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB
Microcontrollers (MCU); FS32K144HAT0MLHT; NXP SEMICONDUCTORS; 64 kB; 80 MHz; 58; 512 kB
MCU, 32BIT, 80MHZ, LQFP-64; Product Range: S32 Family S32K1xx Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 64Pins;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS32K144HAT0MLHT.