NXP Semiconductors FS32K142UAT0VLLT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 112MHz, CMOS, PQFP100
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K142UAT0VLLT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Augswan

Inventory History

3 month trend:
+20.66%

CAD Models

Download NXP Semiconductors FS32K142UAT0VLLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K142UAT0VLLT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 112MHz, CMOS, PQFP100
S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General Purpose
NXP Semiconductors SCT
MCU 32-bit ARMCortex M4F RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray/Tube
IC MCU 32BIT 256KB FLASH 100LQFP
Mcu, 32Bit, 112Mhz, Lqfp-100; Product Range:S32 Family S32K1Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:112Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins; No. Of I/O S:-Rohs Compliant: Yes |NXP Semiconductors FS32K142UAT0VLLT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS32K142UAT0VLLT.