NXP Semiconductors FS32K118LAT0MLFT

RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP48
$ 3.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K118LAT0MLFT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

LCSC

Inventory History

3 month trend:
+33.99%

CAD Models

Download NXP Semiconductors FS32K118LAT0MLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K118LAT0MLFT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP48
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 KB, 25 KB, 48 Pins, LQFP
MCU 32-bit ARMCortex M0+ RISC 256KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
256KB 2.7V~5.5V ARM Cortex-M0 25KB 48MHz FLASH 43 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, Aec-Q100, 32Bit, 48Mhz, Lqfp; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:256Kb; Ram Memory Size:25Kb; No. Of Pins:48Pins; Mcu Rohs Compliant: Yes |NXP Semiconductors FS32K118LAT0MLFT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP