NXP Semiconductors FRDM-KW41Z

Development Kit, KW41Z/31Z/21Z MCUs, Wireless Connectivity Solution, Bluetooth BLE 4.2
$ 171.832

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KW41Z.

Newark

Datasheet3 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-6.82%

Descriptions

Descriptions of NXP Semiconductors FRDM-KW41Z provided by its distributors.

Development Kit, KW41Z/31Z/21Z MCUs, Wireless Connectivity Solution, Bluetooth BLE 4.2
Part Description: Freedom Development Boards For Kinetis Kw21z, Kw31z And Kw41z Mcus. 2 Boards Per Order. Rohs Compliant: No
DEVELOPMENT KIT; Silicon Manufacturer: NXP; No. of Bits: -; Silicon Family Name: Kinetis - W; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0; Silicon Core Number: -; Kit Contents: 2 FRDM-KW41Z Freedom Development Boar
Family Name = Kinetis / Product Type = Evaluation Board / Program Memory kB = 128 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = SMA / Interfaces = Bluetooth / Interfaces = ZigBee / Interfaces = I²C / Interfaces = ADC / Interfaces = SPI / Interfaces = UART / Interfaces = GPIO / Wireless Connectivity = Bluetooth / Wireless Connectivity = ZigBee / Thread

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRDM-KW41Z.