NXP Semiconductors FRDM-KL82Z

Freedom Development Board, MKL82Z128VLK7, 32bit, ARM Cortex-M0+, Quick Start Guide
$ 41.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KL82Z.

IHS

Datasheet133 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors FRDM-KL82Z provided by its distributors.

Freedom Development Board, MKL82Z128VLK7, 32bit, ARM Cortex-M0+, Quick Start Guide
MKL82Z128VLK7 Microcontroller Development Board 0.03276MHz/12MHz/48MHz/96MHz CPU 128KB RAM 128KB Flash
Low-cost Freedom development board for Kinetis KL81 and KL82 MCUs
DEV BOARD, ARM CORTEX-M0+, 32BIT; Silicon Manufacturer: NXP; No. of Bits: 32bit; Silicon Family Name: Kinetis - KL82; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: MKL82Z128VLK7; Kit Contents:
Family Name = Kinetis / Product Type = Development Board / Program Memory KB = 96 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = QSPI / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRDM-KL82Z.