NXP Semiconductors FRDM-KL28Z

Freedom Development Platform for Kinetis KL28 Microcontrollers
$ 33.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KL28Z.

Future Electronics

Datasheet16 pages10 years ago
Datasheet81 pages9 years ago

Inventory History

3 month trend:
-13.19%

Descriptions

Descriptions of NXP Semiconductors FRDM-KL28Z provided by its distributors.

Freedom Development Platform for Kinetis KL28 Microcontrollers
EVALUATION BOARD, 32BIT, ARM CORTEX-M0+; Silicon Manufacturer: NXP; No. of Bits: 32bit; Silicon Family Name: Kinetis - KL28; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0; Silicon Core Number: KL28; Kit Contents: Eva
Family Name = Kinetis / Product Type = Evaluation Board / Program Memory kB = 128 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB / Interfaces = I²C / Interfaces = I²S / Interfaces = PWM / Interfaces = SWD / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRDM-KL28Z.