NXP Semiconductors FRDM-KE16Z

Development Board, KE1Z64 MCU, Freedom Board, Arduino Compatible, CAN Interface
$ 52.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KE16Z.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors FRDM-KE16Z provided by its distributors.

Development Board, KE1Z64 MCU, Freedom Board, Arduino Compatible, CAN Interface
Family Name = Kinetis / Product Type = Development Board / Interfaces = Micro USB / Interfaces = SWD / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5
Dev Board, Arm, Cortex-M0+, 32Bit; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Kinetis - E; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Mke16Z64Vlf4; Product Range:- Rohs Compliant: Yes |NXP Semiconductors FRDM-KE16Z

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP