NXP Semiconductors FRDM-K66F

MK66FN2M0VMD18 Microcontroller Development Board 0.032768MHz/180MHz CPU 256KB RAM 2MB Flash
$ 87.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-K66F.

IHS

Datasheet91 pages9 years ago

element14 APAC

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-4.85%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors FRDM-K66F provided by its distributors.

MK66FN2M0VMD18 Microcontroller Development Board 0.032768MHz/180MHz CPU 256KB RAM 2MB Flash
Kinetis K66F Series Microcontroller Freedom Board
Low-cost Freedom development board for Kinetis K26 and K66 MCUs
NXP FRDM-K66F Freedom Evaluation & Development Board, For Kinesis K66F MCU Families & NXP Sensors, Low Power
Freedom board for the Kinetis K66 / 12NC
RS APAC
Freedom Dev Kit, 32Bit Arm Cortex-M4 Mcu; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Kinetis - K66; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Mk66Fn2M0Vmd; Product Range:- Rohs Compliant: Yes |NXP Semiconductors FRDM-K66F
Family Name = Kinetis / Product Type = Development Board / Program Memory KB = 256 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = Ethernet / Interfaces = MicroSD / Interfaces = Audio / Interfaces = JTAG / Interfaces = SWD / Interfaces = I²C / Interfaces = I²S / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP