NXP Semiconductors FRDM-K32L3A6

Freedom Kinetis ARM Cortex-M0+/M4 32-Bit Microcontroller Evaluation Board
$ 40.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-K32L3A6.

Future Electronics

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors FRDM-K32L3A6 provided by its distributors.

Freedom Kinetis ARM Cortex-M0+/M4 32-Bit Microcontroller Evaluation Board
Family Name = Kinetis / Product Type = Development Board / Program Memory B = 384 / Memory Size MB = 1.25 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB / Interfaces = SPI / Interfaces = SD-Card / Supply Voltage Max. V = 5
Dev Board, Arm, Cortex-M0+/M4, 32Bit; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:K32 L3; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+, Cortex-M4; Silicon Core Number:K32L3A60Vpj1A; Product Range:- Rohs Compliant: Yes |NXP Semiconductors FRDM-K32L3A6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP