NXP Semiconductors DSP56F827FG80E

MCU 16-bit DSP56F8xx CISC 128KB Flash 2.5V 128-Pin LQFP Tray
$ 23.325
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56F827FG80E.

IHS

Datasheet60 pages0 years ago

Newark

element14 APAC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+100%

CAD Models

Download NXP Semiconductors DSP56F827FG80E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-08-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC56F8345VFGE
MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray
NXP SemiconductorsMC56F8345MFGE
MCU 16-bit MC56F83xx 56800E CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray
NXP SemiconductorsDSP56F826BU80E
MCU 16-bit DSP56F82x CISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAW47X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 2048KB Flash 1.8V/3.3V 128-Pin LQFP Tray
MCU 16-Bit XE166 C166 CISC/DSP/RISC 576KB Flash 3.3V/5V 100-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors DSP56F827FG80E provided by its distributors.

MCU 16-bit DSP56F8xx CISC 128KB Flash 2.5V 128-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP128
FREESCALE SEMICONDUCTOR DSP56F827FG80E DSC, 16BIT, 56F800, 8K FLASH, 128LQFP
Digital Signal Controller, 80 MHz, 128 KB, 64 I/O's, SCI, SPI, SSI, 2.5 V
IC MCU 16BIT 128KB FLASH 128LQFP
Digital Signal Controllers 80Mhz/40MIPS
16-BIT 80 MHz OTHER DSP PQFP128
IC DGTL POT 10KOHM 32TAP 8SOIC
Digital Signal Processor (DSP/DSC)
DSC, 16BIT, 56F800, 8K FLASH, 128LQFP; Series:56800/E; Core Frequency:80MHz; Core Supply Voltage:2.5V; Embedded Interface Type:SCI, SPI, SSI; No. of I/O's:64; Flash Memory Size:128KB; Supply Voltage Range:2.25V to 2.75V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:128; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Core Frequency Typ:80MHz; Interface:SCI, SPI, SSI; Interface Type:SCI, SPI, SSI; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP56F827FG80E.