NXP Semiconductors DSP56F801FA80E

MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray
$ 11.15
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56F801FA80E.

element14 APAC

Datasheet48 pages0 years ago

IHS

Factory Futures

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
+25.46%

CAD Models

Download NXP Semiconductors DSP56F801FA80E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-12-04
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC56F8322VFAER2
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC56F8322MFAE
MCU 16-bit MC56F83xx CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Texas InstrumentsMSP430F5308IPT
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, LQFP-48
Texas InstrumentsMSP430F5508IPTR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP48
Texas InstrumentsMSP430F5508IPT
IC MCU 16BIT 16KB FLASH 48LQFP / MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
3V~5.5V 20MHz 30 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors DSP56F801FA80E provided by its distributors.

MCU 16-bit DSP56F8xx CISC 16KB Flash 3.3V 48-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 80MHz, CMOS, PQFP48
56F8xx Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - LQFP-48
IC, 16BIT DSP, SMD, 56F801, LQFP48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:56; Core Frequency Typ:80MHz; DSP Type:Core; IC Generic Number:56F801; Interface Type:SCI, SPI; Logic Function Number:80E; No. of Pins:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:LQFP; Packaging Type:Peel Pack; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Memory Size:4KB; Series:56800; Supply Voltage Max:4V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP56F801FA80E.