NXP Semiconductors DEVKIT-S12VR64

Development Board, S12VR MCU, USB, CAN, LIN, On-Board Relay, Arduino Compatible
$ 82.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DEVKIT-S12VR64.

Farnell

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors DEVKIT-S12VR64 provided by its distributors.

Development Board, S12VR MCU, USB, CAN, LIN, On-Board Relay, Arduino Compatible
Development Board, 16Bit, S12Vr64; Silicon Manufacturer:Nxp; No. Of Bits:16Bit; Silicon Family Name:S12 Magniv; Core Architecture:S12; Core Sub-Architecture:-; Silicon Core Number:S12Vr64; Kit Contents:Dev Board S12Vr64; Product Rohs Compliant: Yes |NXP Semiconductors DEVKIT-S12VR64
Family Name = S12 MagniV / Product Type = Development Board / Memory Size KB = 64 / Memory Type = Flash / Interfaces = CAN / Interfaces = LIN / Interfaces = ADC / Interfaces = SCI / Interfaces = SPI / Interfaces = Micro USB / Supply Voltage Max. V = 12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP