NXP Semiconductors DEVKIT-MPC5748G

Development Board, MPC5748G MCU, Ethernet, USB, CAN, LINArduino Compatible
$ 260.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DEVKIT-MPC5748G.

Newark

Datasheet1 page9 years ago

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+8.82%

Descriptions

Descriptions of NXP Semiconductors DEVKIT-MPC5748G provided by its distributors.

Development Board, MPC5748G MCU, Ethernet, USB, CAN, LINArduino Compatible
Dev Board, 32Bit, Power Arch E200Z4; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Mpc57Xx; Core Architecture:E200Z4; Core Sub-Architecture:E200; Silicon Core Number:Mpc5748G; Product Range:- Rohs Compliant: Yes |NXP Semiconductors DEVKIT-MPC5748G
Family Name = Development Boards / Product Type = Development Board / Product Type = Gateway / Program Memory KB = 768 / Memory Size MB = 6 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Ethernet / Interfaces = FlexRay / Interfaces = CAN / Interfaces = LIN / Interfaces = UART / Interfaces = SCI / Interfaces = SPI / Interfaces = MicroSD / Interfaces = Micro USB / Interfaces = JTAG / Supply Voltage Max. V = 12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEVKIT-MPC5748G.