NXP Semiconductors DEMO9S08JS16

Freescale Semiconductor DEMO9S08JS16 MC9S08JS16, Usb to Bdm, Demo Board
$ 99.147

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DEMO9S08JS16.

element14 APAC

Datasheet49 pages16 years ago

Farnell

Future Electronics

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of NXP Semiconductors DEMO9S08JS16 provided by its distributors.

FREESCALE SEMICONDUCTOR DEMO9S08JS16 MC9S08JS16, USB TO BDM, DEMO BOARD
S08JS16 Demo kit w/ base board and the DC9S08JS16 daughter card; Development Tool Type:Hardware / Software - Eval/Demo Board; Kit Contents:DEMOJM base board, DC9S08JS16 daughter card, software and cables ;RoHS Compliant: Yes
KIT, JS16 BASEBOARD, DAUGHTER CARD; Type:Hardware / Software - Eval/Demo Board; Kit Contents:DEMOJM base board, DC9S08JS16 daughter card, software and cables; Supported Families:S08JS; Features:Onboard Logic Analyzer/Virtual Serial Port; Tool / Board Applications:General Purpose MCU, MPU, DSP, DSC; SVHC:No SVHC (18-Jun-2010); Development Tool Type:Hardware / Software - Demo Board; Supported Devices:MC9S08JS16; Tool / Board Application:Demonstration Kit

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP