NXP Semiconductors CRTOUCHB10VFM

Sensor Controller Capacitive/Resistive 1-CH I2C 32-Pin QFN Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors CRTOUCHB10VFM.

CAD Models

Download NXP Semiconductors CRTOUCHB10VFM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-02-28
LTD Date2019-06-01

Related Parts

MicrochipMTCH6102-I/MV
IC SCREEN CNTRL 28QFN / Touchscreen Controller 2 Wire Capacitive I²C Interface 28-UQFN (4x4)
Sensor Controller Resistive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R

Descriptions

Descriptions of NXP Semiconductors CRTOUCHB10VFM provided by its distributors.

Sensor Controller Capacitive/Resistive 1-CH I2C 32-Pin QFN Tray
NXP CRTOUCHB10VFM Capacitive Touch Sensor, Serial, 1.8 V, 3.6 V, QFN, 32 Pins, -40 C
Xtrinsic Capacitive and Resistive Touch-Sensing Platform
I2C UART 32-VFQFN Exposed Pad S-PQCC-N32 2008 touch screen controller 1.8/3.3V 1.8V~3.6V 11.8mA 0.5mm
IC, SENSOR, TOUCH SENSING, 32QFN; IC Interface Type:Serial; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +105°C; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRTOUCHB10VFM.