NXP Semiconductors CBTL01023GM,115

3.3 V, one differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors CBTL01023GM,115.

LCSC

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
-4.13%

CAD Models

Download NXP Semiconductors CBTL01023GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFSA201MUX
FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MSOP-10
NXP SemiconductorsNX3L4684GM,115
Low-ohmic dual single-pole double-throw analog switch / Reel 7" Q1/T1 RoHS Compliant: Yes
NXP SemiconductorsNX3L4684TK,115
2 Circuit Low-Ohmic Dual Single-Pole Double-Throw Analog Switch - HVSON-10 (3X3)
NXP SemiconductorsNX3L4357GM,115
NX3L4357 Series 4.3 V SP3T 750 mOhm Low-Ohmic Analog Switch - XQFN-10
onsemiFSA223UMX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability

Descriptions

Descriptions of NXP Semiconductors CBTL01023GM,115 provided by its distributors.

3.3 V, one differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3
NXP Semiconductors SCT
Multiplexer/Demultiplexer Switch 1-Element 2-IN 10-Pin XQFN T/R
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PQCHIP CARRIER, EXTREMELY THIN PROFILE10
ANALOGUE MUX/DEMUX, 1CIRCUITS, 2: 1, XQFN; Multiplexer Configuration: 2: 1; No. of Circuits: 1Circuits; On State Resistance Max: 6ohm; Supply Voltage Range: 3V to 3.6V; Analogue Multiplexer Case: XQFN; No. of Pins: 10Pins; Opera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTL01023GM 115
  • CBTL01023GM-115
  • CBTL01023GM115