NXP Semiconductors BSN20

Trans Mosfet N-ch 50V 0.173A 3-PIN TO-236AB T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BSN20.

IHS

Datasheet15 pages0 years ago
Datasheet4 pages25 years ago
Datasheet13 pages29 years ago

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors BSN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors BSN20 provided by its distributors.

Trans MOSFET N-CH 50V 0.173A 3-Pin TO-236AB T/R
N-CHANNEL ENHANCEMENT MODE FIELD-EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.173A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:173mA; On Resistance, Rds(on):20ohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:1V ;RoHS Compliant: Yes
MOSFET, N CH, 50V, 0.173A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:173mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):15ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:830mW; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Current Id Max:173mA; Current Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:830mW; Power Dissipation Pd:830mW; Power Dissipation Ptot Max:830mW; Pulse Current Idm:700mA; SMD Marking:M8p; Termination Type:SMD; Voltage Vds Typ:50V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN 20
  • BSN20.