NXP Semiconductors BGU8L1X

RF Amp Chip Single General Purpose Amplifier 960MHz 3.1V 6-Pin XSON T/R
$ 0.247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGU8L1X.

IHS

Datasheet11 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-01-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-30
LTD Date2026-12-30

Related Parts

NXP SemiconductorsBGS8L2X
RF Amp Chip Low Noise Amplifier 960MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsBGU7005,115
BGU7005 Series 1.8 V 1610 MHz Low Noise Amplifier MMIC for GPS - XSON-6

Descriptions

Descriptions of NXP Semiconductors BGU8L1X provided by its distributors.

RF Amp Chip Single General Purpose Amplifier 960MHz 3.1V 6-Pin XSON T/R
Avnet Japan
BGU8007 Series 1.5 - 3.1 V 960 MHz 14 dB Low Noise Amplifier - XSON-6
3.1V 960MHz 11dB(Typ) @ 943MHz 4.6mA 14.5dB 1.5V~3.1V 0.7dB 880MHz LTE,WiMax 1 1.5V 728MHz 20dB(Typ) @ 943MHz SON 1.1mm*700¦Ìm*360¦Ìm
RF AMPLIFIER, 728MHZ, XSON-6; Frequency Min: 960MHz; Frequency Max: 728MHz; Gain: 14dB; Noise Figure Typ: 0.7dB; RF IC Case Style: XSON; No. of Pins: 6Pins; Supply Voltage Min: 1.5V; Supply Voltage Max: 3.1V; Operating Temperatu

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068532115