NXP Semiconductors BGU8052X

Low Noise High Linearity Amplifier/ Reel Rohs Compliant: Yes |NXP Semiconductors BGU8052X
$ 2.789
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGU8052X.

IHS

Datasheet16 pages8 years ago
Datasheet14 pages16 years ago

NXP Semiconductors

RFMW

Inventory History

3 month trend:
-12.43%

CAD Models

Download NXP Semiconductors BGU8052X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-12-30
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-06-30
LTD Date2028-06-30

Related Parts

Skyworks SolutionsSKY67100-396LF
IC AMP 1.7-2.0GHZ GAAS LN 8DFN / RF Amp Single LNA 3GHz 5.5V 8-Pin DFN EP T/R
NXP SemiconductorsBGA2031/1,115
RF Amp Chip Single Gain Amp 2.5GHz 3.3V 6-Pin TSSOP T/R
NXP SemiconductorsBGU7053,118
IC RF AMP 2.3GHZ-2.8GHZ 10HVSON / RF Amplifier IC 2.3GHz ~ 2.8GHz 10-HVSON (3x3)
Analog DevicesHMC605LP3ETR
RF Amp Chip Single Low Noise Amp 2700MHz 8V 16-Pin QFN T/R

Descriptions

Descriptions of NXP Semiconductors BGU8052X provided by its distributors.

Low Noise High Linearity Amplifier/ Reel Rohs Compliant: Yes |NXP Semiconductors BGU8052X
RF Amp Chip Single GP 2.5GHz 5.25V 8-Pin HWSON T/R
RF AMPLIFIER, 2.5GHZ, HWSON-8; Frequency Min: 1.5GHz; Frequency Max: 2.5GHz; Gain: 16dB; Noise Figure Typ: 0.5dB; RF IC Case Style: HWSON; No. of Pins: 8Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5.25V; Operating Temperature Min: -; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935298611115