NXP Semiconductors BGU7258X

RF Amplifier, 4900MHz to 5925MHz, 13db Gain, 1.6dB Noise, 3V to 3.6V, HXSON-6
$ 0.306
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGU7258X.

LCSC

Datasheet21 pages7 years ago

NXP Semiconductors

Inventory History

3 month trend:
-14.56%

CAD Models

Download NXP Semiconductors BGU7258X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2018-08-29
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Analog DevicesHMC604LP3ETR
RF Amp Chip Single Low Noise Amplifier 6000MHz 8V 16-Pin QFN T/R
Skyworks SolutionsSKY65404-31
RF, LNA, SKY65404-31: 5 GHz Low-Noise Amplifier, QFN

Descriptions

Descriptions of NXP Semiconductors BGU7258X provided by its distributors.

RF Amplifier, 4900MHz to 5925MHz, 13db Gain, 1.6dB Noise, 3V to 3.6V, HXSON-6
Amplifier, LNA, MMIC, Silicon, 4.9 - 5.925 GHz, 13 dB, 1.6 dB NF, SOT1189-1
RF Amp Single LNA 5.925GHz 3.6V 6-Pin HXSON EP T/R
RF Amp Chip Single GP 5925MHz 3.6V 6-Pin HXSON T/R
Avnet Japan
Rf Amplifier, 5925Mhz, Hxson-6; Frequency Min:4900Mhz; Frequency Max:5925Mhz; Gain:13Db; Noise Figure Typ:1.6Db; Rf Ic Case Style:Hxson; No. Of Pins:6Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-; Rohs Compliant: Yes |NXP Semiconductors BGU7258X

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP