NXP Semiconductors BGU7224X

RF Amplifier 2.4 GHz ISM SiGeC low-noise amp
$ 0.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGU7224X.

NXP Semiconductors SCT

Datasheet20 pages16 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors BGU7224X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsBGS8H2X
IC AMP CEL 2.3GHZ-2.69GHZ 6XSON / RF Amplifier IC Cellular 2.3GHz ~ 2.69GHz 6-XSON (1.1x0.7)
RF Amp Chip Single GP 2.17GHz 3V 6-Pin TSLP EP T/R
RF Amp Chip Single Low Noise Amplifier 2690MHz 3V 7-Pin TSLP
NXP SemiconductorsBGU8M1X
RF Amp Chip Single General Purpose Amplifier 2200MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsBGU8H1X
RF Amp Chip Single General Purpose Amplifier 2690MHz 3.1V 6-Pin XSON T/R
Skyworks SolutionsSKY65405-21
1.1dB 2.4GHz 15dB 802.11b/g/n DFN-6(1.5x1.5) RF Amplifiers ROHS

Descriptions

Descriptions of NXP Semiconductors BGU7224X provided by its distributors.

RF Amplifier 2.4 GHz ISM SiGeC low-noise amp
Amplifier, LNA MMIC, Silicon, 2.4 - 2.5 GHz, 15 dB, 1.0dB NF, SOT1189-1
RF Amp Chip Single GP 2500MHz 3.6V 6-Pin HXSON T/R
Avnet Japan
Rf Amplifier, 2500Mhz, Hxson-6; Frequency Min:2400Mhz; Frequency Max:2500Mhz; Gain:15Db; Noise Figure Typ:1Db; Rf Ic Case Style:Hxson; No. Of Pins:6Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-; Rohs Compliant: Yes |NXP Semiconductors BGU7224X

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP