NXP Semiconductors BFU530WX

RF TRANS NPN 12V 11GHZ SOT323-3 / RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SC-70
$ 0.233
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFU530WX.

IHS

Datasheet22 pages14 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-18.54%

CAD Models

Download NXP Semiconductors BFU530WX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2028-06-30

Related Parts

NXP SemiconductorsBFU520WX
BFU520W Series 12 V 30 mA 450 mW NPN Wideband Silicon RF Transistor - SOT-323-3

Descriptions

Descriptions of NXP Semiconductors BFU530WX provided by its distributors.

RF TRANS NPN 12V 11GHZ SOT323-3 / RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SC-70
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon, NPN
Transistor, 0 to 2 GHz, 0.7 dB NF, 18 dB, SOT23, Silicon
Trans Gp Bjt Npn 16V 0.065A Automotive 3-Pin Sc-70 T/R Rohs Compliant: Yes |NXP Semiconductors BFU530WX
Bipolar - RF Transistor, NPN, 12 V, 11 GHz, 450 mW, 40 mA, SOT-323
NPN Wideband Silicon RF Transistor, SC-70, RoHS
NXP Semiconductors SCT
NPN 450mW 3V 1nA(Typ) 30V 12V 40mA SC-70 1mm
Trans GP NPN 12V 0.04A 3-Pin SOT-323 T/R
Avnet Japan
RF TRANSISTOR, AUTO, NPN, 12V, SOT323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 12V; Transition Frequency ft: 11GHz; Power Dissipation Pd: 450mW; DC Collector Curren; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067694115
  • BFU530WX.