NXP Semiconductors BFR92

Hf Transistor SOT-23 NPN 15V 0.025 A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFR92.

IHS

Datasheet3 pages0 years ago
Datasheet7 pages25 years ago
Datasheet10 pages28 years ago
Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1988-01-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2004-06-30
LTD Date2004-12-31

Descriptions

Descriptions of NXP Semiconductors BFR92 provided by its distributors.

HF transistor SOT-23 NPN 15V 0.025 A
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
UHF BAND Si NPN RF SMALL SIGNAL TRANSISTOR
TRANSISTOR, NPN RF SOT-23; Transistor Type:Power RF; Transistor Polarity:NPN; Voltage, Vceo:15V; ft, Typ:5GHz; Case Style:SOT-23; Termination Type:SMD; Transistors, No. of:1; Current, Ic Continuous a Max:25mA; Current, Ic Max:25mA; Current, Ic hFE:14mA; Hfe, Min:40; Marking, SMD:BFR92; Pins, No. of:3; Power, Ptot:0.3W; Voltage, Vcbo:20V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 92
  • BFR92.