NXP Semiconductors BF861C,215

BF861C Series N-Channel 25 V Surface Mount JFET - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BF861C,215.

Newark

Datasheet0 pages0 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors BF861C,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsBFR31,235
N-Channel Fet, Reel 11" Q3 Ndp Largepq Low Profile, Tape + Reel Rohs Compliant: Yes
NXP SemiconductorsBF510,215
BF510 Series 10 V 30 mA 100 MHz N-Channel Silicon Field-Effect Transistor - SOT-23-3
NXP SemiconductorsPMBFJ308,215
N-channel Silicon Fet, Reel 7" Q3 Ndp Low Profile, Tape + Reel Rohs Compliant: Yes
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236
JFET N-CH 15V 50MA SC59-3/CP3 / JFET N-Channel 15 V 50 mA 200 mW Surface Mount SC-59-3/CP3
N-Channel MOSFET 50V, 100mA, Single CP

Descriptions

Descriptions of NXP Semiconductors BF861C,215 provided by its distributors.

BF861C Series N-Channel 25 V Surface Mount JFET - SOT-23
RF JFET, N CH, 25V, 25MA, 3-SOT-23 - More Details
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
25 V N-CHANNEL Si SMALL SIGNAL JFET TO-236AB
Trans RF FET N-CH 25V 3-Pin TO-236AB T/R
BF861C N-ch J-FETBF861C25V,25m
RS APAC
RF SMALL SIGNAL TRANSISTOR MOSFET
TRANSISTOR, JFET, N-CH, -25V, SOT-23; Drain Source Voltage Vds: 25V; Continuous Drain Current Id: 25mA; Power Dissipation Pd: 250mW; Operating Frequency Min: -; Operating Frequency Max: -; RF Transistor Case: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Breakdown Voltage Vbr: -25V; Gate-Source Cutoff Voltage Vgs(off) Max: -2V; No. of Pins: 3 Pin; Transistor Case Style: SOT-23; Transistor Type: JFET; Zero Gate Voltage Drain Current Idss Max: 25mA; Zero Gate Voltage Drain Current Idss Min: 12mA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF861C 215
  • BF861C 215.
  • BF861C-215
  • BF861C215