NXP Semiconductors BC807-40

Bipolar Transistors (BJT); BC807-40; NEXPERIA; PNP; 3; 45 V; 500 mA
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC807-40.

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors BC807-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2004-06-30

Related Parts

NexperiaBC846BW
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC848BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of NXP Semiconductors BC807-40 provided by its distributors.

Bipolar Transistors (BJT); BC807-40; NEXPERIA; PNP; 3; 45 V; 500 mA
45 V, 500 MILLI AMP PNP GENERAL-PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANSISTOR, PNP, 45V, 0.5A, SOT23
500 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
NXP BC807-40 SOT-23 PNP Transistor
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-45V; Continuous Collector Current, Ic:500mA; Collector Emitter Saturation Voltage, Vce(sat):-700mV; Power Dissipation, Pd:250mW ;RoHS Compliant: Yes
TRANSISTOR,PNP,45V,0.5A,SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-500mA; DC Current Gain hFE:250; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-700mV; Continuous Collector Current Ic Max:500mA; Current Ic Continuous a Max:500mA; Current Ic hFE:100mA; Device Marking:BC807-40; Gain Bandwidth ft Min:80MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:250; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:5C; Termination Type:SMD; Voltage Vcbo:50V
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = -500 / Collector-Emitter Voltage (Vceo) V = -45 / DC Current Gain (hFE) = 250 / Collector-Base Voltage (Vcbo) V = -50 / Emitter-Base Voltage (Vebo) V = -5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 80 / Power Dissipation (Pd) mW = 345 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = -700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 807-40
  • BC807/40
  • BC80740