NXP Semiconductors BAV23

DUAL HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV23.

IHS

Datasheet9 pages3 years ago
Datasheet3 pages0 years ago
Datasheet2 pages25 years ago
Datasheet7 pages26 years ago

element14 APAC

Upverter

Farnell

CAD Models

Download NXP Semiconductors BAV23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV23-7
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 4-Pin SOT-143 T/R
Diodes Inc.BAW101-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of NXP Semiconductors BAV23 provided by its distributors.

DUAL HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon
DIODE, DUAL SOT-143; Diode Configuration:Dual Isolated; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(AV):225mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm
DIODE, DUAL, SOT-143; Diode Type:Small Signal; Voltage, Vrrm:250V; Current, If AV:125mA; Current, Ifsm:9A; Voltage, Vf Max:1.25V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-143; No. of Pins:4; Application Code:General Purpose Diode; Current, If Max:225mA; Current, If Vf:200mA; Current, Ifs Max:1.7A; Current, Ir Max:100nA; Diode Configuration:Double; Forward Current:125mA; Forward Voltage:1.25V; Pin Configuration:1K1, 4A1, 2K2, 3A2; SMD Marking:L30; Time, trr Max:50ns; Voltage, Vr Max:200V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 23
  • BAV23.