NXP Semiconductors BAP55LX,315

BAP55LX Series 50 V 100 mA 800 mOhm SMT Silicon PIN Diode - DFN1006D-2
$ 0.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP55LX,315.

IHS

Datasheet18 pages7 years ago

HQonline

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-94.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00
Introduction Date2007-07-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-01
LTD Date2022-06-01

Related Parts

NXP SemiconductorsBAP64LX,315
PIN Diode Attenuator/Switch 60V 100mA Automotive 2-Pin SOD T/R
NXP SemiconductorsBAP70-02,115
BAP70-02 Series 50 V 100 mA 415 mW Surface Mount Silicon PIN Diode - SOD-523
NXP SemiconductorsBAP142LX,315
BAP Series 50 V 130 mW 5 Ohm 0.26 pF Single Surface Mount PIN Diode - SOD-882
VishayLL41-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-213AA
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80

Descriptions

Descriptions of NXP Semiconductors BAP55LX,315 provided by its distributors.

BAP55LX Series 50 V 100 mA 800 mOhm SMT Silicon PIN Diode - DFN1006D-2
50V 4.5¦¸ 4.5¦¸@0.5mA 100mA 0.00000028uF DFN-1006D-2 1.05mm*650¦Ìm*400¦Ìm
PIN Diode Attenuator/Switch 50V 100mA Automotive 2-Pin SOD T/R
Diode, PIN, Ct=0.23 pF @ 1 V, , Single,
BAP55LX/ REEL ROHS COMPLIANT: YES
RF DIODE PIN 50V 135MW DFN1006D2
PIN DIODE, 50V, 0.1A, SOD-882D; Diode Configuration: Single; Resistance @ If: 3.3ohm; Breakdown Voltage Vbr: 50V; Diode Case Style: SOD-882D; No. of Pins: 2 Pin; Total Capacitance Ct: 0.28pF; Forward Current If(AV): 100mA; Oper

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAP55LX 315
  • BAP55LX-315
  • BAP55LX315