| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AFSC5G26E39T2 | 62,000 | 6h | |||||||||
| Flip Electronics | AFSC5G26E39T2 | 322,000 | 18h | |||||||||
| Newark | AFSC5G26E39T2 | 0 | 2K | Tape & Reel | ||||||||
| RFMW | AFSC5G26E39T2 | 0 | 1 | 7h | ||||||||
| Avnet | AFSC5G26E39T2 | 0 | 2K | 1d |
Download datasheets and manufacturer documentation for NXP Semiconductors AFSC5G26E39T2.
Download NXP Semiconductors AFSC5G26E39T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors AFSC5G26E39T2.